LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-320-8-37B2-CTN-TR product image
  • ECS-320-8-37B2-CTN-TR thumbnail 1
  • ECS-320-8-37B2-CTN-TR thumbnail 2
  • ECS-320-8-37B2-CTN-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ECS ECS-320-8-37B2-CTN-TRRoHS

Manufacturer
MPN
ECS-320-8-37B2-CTN-TR
LCSC Part #
C5727354
Packaging
SMD2016-4P
Customer #
Key Attributes
CRYSTAL 32MHz 8pF SMD
Datasheetpdf iconECS ECS-320-8-37B2-CTN-TR
In-Stock: 11
11 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6315$ 0.63
10+$ 0.5111$ 5.11
30+$ 0.4509$ 13.53
100+$ 0.3907$ 39.07
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD2016-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50Ω
Frequency32MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The sub miniature ECX- 1637B2 is a very compact SMD Crystal. The 2.0 x 1.6 x 0.45 mm ceramic package is ideal for wireless applications.

Features

AI Translation
  • Low 1st Year Aging ±2 ppm Max.
  • 2.0 × 1.6 mm Footprint
  • Extended Temp. Range Option
  • RoHS Compliant