ECS ECS-.327-9-16-TR
| Manufacturer | |
| MPN | ECS-.327-9-16-TR |
| LCSC Part # | C5727102 |
| Packaging | SMD1610-2P |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 9pF SMD |
| Description | Crystal 32.768kHz ±20ppm 9pF 90kΩ SMD1610-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD1610-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,576
4,576
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.274 | $ 1.27 |
10+ | $ 1.066 | $ 10.66 |
30+ | $ 0.9515 | $ 28.55 |
100+ | $ 0.8209 | $ 82.09 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$