LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Switchcraft E4MST product image
Images for reference only

Switchcraft E4MST

Manufacturer
MPN
E4MST
LCSC Part #
C5725743
Packaging
-
Customer #
Key Attributes
15A Copper alloy -55℃~+85℃ Circular Connector Assemblies RoHS
DatasheetSwitchcraft E4MST
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.1836$ 30.18
200+$ 12.0443$ 2408.86
500+$ 11.6414$ 5820.70
1,000+$ 11.443$ 11443.00
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Assemblies
ManufacturerSwitchcraft
Packaging-
GenderMale
Current Rating15A
Number of Pins4P
Contact MaterialCopper alloy
Contact PlatingSilver
Operating Temperature-55℃~+85℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.