LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73G2BTTD1652F product image
Images for reference only

KOA RK73G2BTTD1652F

Manufacturer
MPN
RK73G2BTTD1652F
LCSC Part #
C5725320
Packaging
1206
Customer #
Key Attributes
RES 16.5kΩ ±1% 250mW 1206
DatasheetKOA RK73G2BTTD1652F
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0941$ 0.09
200+$ 0.0376$ 7.52
500+$ 0.0363$ 18.15
1,000+$ 0.0357$ 35.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance16.5kΩ
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC1206F1652TSFOJAN12065,100$0.0055 $0.0057
RC1206FR-0716K5LYAGEO12064,900$ 0.0054
CR1206F16K5P05ZEVER OHMS12061,950$ 0.0071
WR12X1652FTLWalsin1206200$ 0.0039
RK73G2BRTTD1652FKOA12060$ 0.2118
RE1206FRE0716K5LYAGEO12060$ 0.0096
RS73G2BTTD1652FKOA12060$ 0.1094
RS73G2BRTTD1652FKOA12060$ 0.3483
RS73F2BTTD1652FKOA12060$ 0.1094
RK73G2BRTTD1652DKOA12060$ 0.2689
RK73G2BTTD1652DKOA12060$ 0.1233
RGC1206DTC16K5SEI(Stackpole Electronics Inc.)12060$ 0.1029
RE1206DRE0716K5LYAGEO12060$ 0.0238
RS73G2BTTD1652DKOA12060$ 0.1094
RS73G2BRTTD1652DKOA12060$ 0.3799
SG73G2BTTD1652DKOA12060$ 0.2306
RCG120616K5FKEAVISHAY12060$ 0.0198
RTT061652FTPRALEC12060$ 0.0034
1206W4F1652T5EUNI-ROYAL12060$ 0.0068
AC1206FR-0716K5LYAGEO12060$ 0.0098