SEI(Stackpole Electronics Inc.) RGC1206DTC88K7
| Manufacturer | |
| MPN | RGC1206DTC88K7 |
| LCSC Part # | C5724049 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 88.7kΩ ±0.5% 250mW 1206 |
| Datasheet | SEI(Stackpole Electronics Inc.) RGC1206DTC88K7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 88.7kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 88.7kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1029 | $ 0.10 |
| 200+ | $ 0.0411 | $ 8.22 |
| 500+ | $ 0.0397 | $ 19.85 |
| 1,000+ | $ 0.039 | $ 39.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 88.7kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 88.7kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73G2BTTD8872D | KOA | 1206 | 0 | $ 0.1233 | ||
| RK73G2BRTTD8872D | KOA | 1206 | 0 | $ 0.2353 | ||
| RE1206DRE0788K7L | YAGEO | 1206 | 0 | $ 0.0238 | ||
| RS73G2BTTD8872D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73G2BRTTD8872D | KOA | 1206 | 0 | $ 0.3799 | ||
| SG73G2BTTD8872D | KOA | 1206 | 0 | $ 0.2306 | ||
| RS73F2BTTD8872D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BRTTD8872D | KOA | 1206 | 0 | $ 0.3799 | ||
| RK73G2BRTTD8872C | KOA | 1206 | 0 | $ 0.3227 | ||
| RK73G2BTTD8872C | KOA | 1206 | 0 | $ 0.1647 | ||
| RS73G2BTTD8872C | KOA | 1206 | 0 | $ 0.1592 | ||
| SG73G2BTTD8872C | KOA | 1206 | 0 | $ 0.2776 | ||
| RMC1/8K8872DTP | KAMAYA | 1206 | 0 | $ 0.0232 | ||
| RK73H2BTTD8872D | KOA | 1206 | 0 | $ 0.0662 | ||
| ERJ-U08D8872V | PANASONIC | 1206 | 0 | $ 0.055 | ||
| ERJ-S08D8872V | PANASONIC | 1206 | 0 | $ 0.061 | ||
| RC1206DR-0788K7L | YAGEO | 1206 | 0 | $ 0.0255 | ||
| SG73S2BTTD8872D | KOA | 1206 | 0 | $ 0.0431 | ||
| SG73S2BRTTD8872D | KOA | 1206 | 0 | $ 0.1882 | ||
| ERJ-UP8D8872V | PANASONIC | 1206 | 0 | $ 0.0653 |

