Recom Power REC3-1205SR/H1/M
| Manufacturer | |
| MPN | REC3-1205SR/H1/M |
| LCSC Part # | C5721858 |
| Packaging | DIP,32x20.3mm |
| Customer # | |
| Key Attributes | 5V 10.8V~13.2V DIP,32x20.3mm DC DC Converters RoHS |
| Datasheet | Recom Power REC3-1205SR/H1/M |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,32x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Power | 3W | |
| Voltage - Supply | 10.8V~13.2V | |
| Conversion Efficiency | 65% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,32x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Power | 3W | |
| Voltage - Supply | 10.8V~13.2V | |
| Conversion Efficiency | 65% |
Introduction
The REC3-SR/DR series is a low cost converter containing a built in linear regulator to give a regulated, load independent constant voltage output. The converter is designed to run from a regulated supply and is typically used to provide an isolated output or to generate dual rails from a single rail supply. The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.
Features
- Low Cost 3W converter in DIP24 Package lkVDC Isolation
- Regulated Output
- Continuous Short Circuit Protection
- Internal SMD design
- 3 Pinout Options, 3 Case Styles.
- Efficiency to 75 %
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,32x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Power | 3W | |
| Voltage - Supply | 10.8V~13.2V | |
| Conversion Efficiency | 65% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,32x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Power | 3W | |
| Voltage - Supply | 10.8V~13.2V | |
| Conversion Efficiency | 65% |
Introduction
The REC3-SR/DR series is a low cost converter containing a built in linear regulator to give a regulated, load independent constant voltage output. The converter is designed to run from a regulated supply and is typically used to provide an isolated output or to generate dual rails from a single rail supply. The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.
Features
- Low Cost 3W converter in DIP24 Package lkVDC Isolation
- Regulated Output
- Continuous Short Circuit Protection
- Internal SMD design
- 3 Pinout Options, 3 Case Styles.
- Efficiency to 75 %
C5721858 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

