UMW MAX3232IDR(UMW)
| Manufacturer |
UMW
Asian Brands |
| MPN | MAX3232IDR(UMW) |
| LCSC Part # | C5721296 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | LOW POWER MULTICHANNEL RS-232 LINE TRANSCEIVERS USING FOR 0.1uF EXTERNAL CAPACITORS |
| Description | Transceiver 3V~5.5V 250Kbps SOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,950
2,950
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.27 | $ 1.35 |
50+ | $ 0.2113 | $ 10.57 |
150+ | $ 0.1861 | $ 27.92 |
500+ | $ 0.1529 | $ 76.45 |
2,500+ | $ 0.1389 | $ 347.25 |
5,000+ | $ 0.1305 | $ 652.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$