LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW MAX232IDR(UMW) product image
  • MAX232IDR(UMW) thumbnail 1
  • MAX232IDR(UMW) thumbnail 2
  • MAX232IDR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW MAX232IDR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
MAX232IDR(UMW)
LCSC Part #
C5721295
Packaging
SOP-16
Customer #
Key Attributes
+5V-Powered, Multi-Channel RS-232 Drivers/Receivers
Datasheetpdf iconUMW MAX232IDR(UMW)
In-Stock: 3,900
3,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2066$ 1.03
50+$ 0.1797$ 8.99
150+$ 0.1681$ 25.22
500+$ 0.1538$ 76.90
2,500+$ 0.1473$ 368.25
5,000+$ 0.1435$ 717.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerUMW
PackagingSOP-16
TypeTransceiver
Voltage - Supply5V
Data Rate120Kbps
Operating Temperature-40℃~+85℃
ESD Protect±2kV
charge pumpYes
Number of Drivers2
Features-
Number of Receivers2
Quiescent Supply Current10mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

UMW MAX232 features two drivers and two receivers. When loaded in accordance with EIA/TIA-232 specifications, the drivers and receivers meet all EIA/TIA-232 and CCITT V.28 specifications at data rates up to 120kbps.

Features

AI Translation
  • Single +5V supply
  • Guaranteed 120kbps data rate
  • Latch-up free
  • ESD protection ±2kV