Jiangsu JieJie Microelectronics SMBJ13A
| 제조업체 | Jiangsu JieJie MicroelectronicsAsian Brands |
| 제조사 품번 | SMBJ13A |
| LCSC 번호 | C5721290 |
| 포장 | SMB |
| 고객 번호 | |
| 주요 제원 | 21.5VC Clamp 27.9A Ipp TVS DIODE SMB |
| 데이터시트 | Jiangsu JieJie Microelectronics SMBJ13A |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Jiangsu JieJie Microelectronics | |
| 포장 | SMB | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 27.9A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Jiangsu JieJie Microelectronics | |
| 포장 | SMB | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 27.9A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.
주요 특징
AI 번역
- Low profile package.
- Low inductance.
- Excellent clamping capability.
- 600W peak pulse power capability at 10/1000μs waveform.
- Typical IR less than 1μA above 10V.
- Fast response time: typically less than 1.0ps from 0V to VBR min.
- High temperature to reflow soldering: 260°C/40s at terminals.
- Plastic package has underwriters laboratory flammability 94V - 0.
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 260°C.
- Terminal: solder plated, solderable per J - STD - 002.
- For surface mounted applications in order to optimize board space.
- UL 497B item recognized. (File No.:E480698).
- IEC61000 - 4 - 2 (ESD) ±30kV (air), ±30kV (contact).
응용 분야
AI 번역
- Consumer electronic products
- Automotive industries
- Telecommunications
- Intelligent control systems
품절
재입고 알림
최소값: 10배수: 10판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 10+ | $ 0.0655 | $ 0.66 |
| 100+ | $ 0.0522 | $ 5.22 |
| 300+ | $ 0.0456 | $ 13.68 |
| 3,000+ | $ 0.0406 | $ 121.80 |
| 6,000+ | $ 0.0366 | $ 219.60 |
| 9,000+ | $ 0.0346 | $ 311.40 |
표준 패키지3000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Jiangsu JieJie Microelectronics | |
| 포장 | SMB | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 27.9A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Jiangsu JieJie Microelectronics | |
| 포장 | SMB | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 27.9A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.
주요 특징
AI 번역
- Low profile package.
- Low inductance.
- Excellent clamping capability.
- 600W peak pulse power capability at 10/1000μs waveform.
- Typical IR less than 1μA above 10V.
- Fast response time: typically less than 1.0ps from 0V to VBR min.
- High temperature to reflow soldering: 260°C/40s at terminals.
- Plastic package has underwriters laboratory flammability 94V - 0.
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 260°C.
- Terminal: solder plated, solderable per J - STD - 002.
- For surface mounted applications in order to optimize board space.
- UL 497B item recognized. (File No.:E480698).
- IEC61000 - 4 - 2 (ESD) ±30kV (air), ±30kV (contact).
응용 분야
AI 번역
- Consumer electronic products
- Automotive industries
- Telecommunications
- Intelligent control systems
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



