YJYCOIN YLCM1005HC-801T
| Manufacturer | YJYCOINAsian Brands |
| MPN | YLCM1005HC-801T |
| LCSC Part # | C5721274 |
| Packaging | SMD,10.3x8.9mm |
| Customer # | |
| Key Attributes | CMC 8uH 3.5A 2LN 800Ω SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,10.3x8.9mm | |
| Inductance @ Frequency | 8uH@100KHz | |
| DC Resistance(DCR) | 11mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | 500V | |
| Impedance @ Frequency | 800Ω@100MHz | |
| Current Rating | 3.5A | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SMD construction, and low profile.
- High Impedance and Excelletn Frequency Characteristic.
- Self Electromagnetic Shielding.
- Low Magnetic Flux Leakage.
Applications
AI Translation
- LED Light
- TV game
- Monitor
- EMI common- mode noise
In-Stock: 723
723 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9896$ 0.0990 | $ 0.10 |
| 10+ | $ 0.8073$ 0.0808 | $ 0.81 |
| 30+ | $ 0.7145$ 0.0715 | $ 2.15 |
| 100+ | $ 0.625$ 0.0625 | $ 6.25 |
| 500+ | $ 0.5697$ 0.0570 | $ 28.50 |
| 1,000+ | $ 0.542$ 0.0542 | $ 54.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,10.3x8.9mm | |
| Inductance @ Frequency | 8uH@100KHz | |
| DC Resistance(DCR) | 11mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | 500V | |
| Impedance @ Frequency | 800Ω@100MHz | |
| Current Rating | 3.5A | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SMD construction, and low profile.
- High Impedance and Excelletn Frequency Characteristic.
- Self Electromagnetic Shielding.
- Low Magnetic Flux Leakage.
Applications
AI Translation
- LED Light
- TV game
- Monitor
- EMI common- mode noise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



