PULSE PA2756NLT
| Manufacturer | |
| Mfr. Part # | PA2756NLT |
| LCSC Part # | C5718434 |
| Package | SMD |
| Customer # | |
| Key Attributes | CMC 484uH 8A 2LN 1.7kΩ SMD |
| Description | 484uH 2Line Common Mode Choke Surface Mount 1.7kΩ@2.5MHz 8A DCR 7.7mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PULSE | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
708
708
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0595 | $ 1.06 |
10+ | $ 0.8644 | $ 8.64 |
30+ | $ 0.7676 | $ 23.03 |
200+ | $ 0.6709 | $ 134.18 |
400+ | $ 0.6128 | $ 245.12 |
1,000+ | $ 0.5838 | $ 583.80 |
Standard Packaging 200/Full
Reel | ||
Better price for more quantity?
$