PULSE TS8121CMHF
| Manufacturer | |
| MPN | TS8121CMHF |
| LCSC Part # | C5718404 |
| Packaging | - |
| Customer # | |
| Key Attributes | LAN XFMR 1:1CT 1:1CT 350uH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1:1CT | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Complying with IEEE 802.3u standard
- Compatible with all Major PHYs
- RoHS compliant and Halogen Free
- PCMCIA Options
In-Stock: 4,065
4,065 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3463 | $ 1.73 |
| 50+ | $ 0.2667 | $ 13.34 |
| 150+ | $ 0.2325 | $ 34.88 |
| 600+ | $ 0.2016 | $ 120.96 |
| 2,400+ | $ 0.1827 | $ 438.48 |
| 4,800+ | $ 0.1713 | $ 822.24 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



