PULSE PH9455.405NL
| Manufacturer | |
| MPN | PH9455.405NL |
| LCSC Part # | C5718402 |
| Packaging | Through Hole,27x19mm |
| Customer # | |
| Key Attributes | CMC 4.5mH 12A 2LN 4.4kΩ TH |
| Datasheet | PULSE PH9455.405NL |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PULSE | |
| Packaging | Through Hole,27x19mm | |
| Inductance @ Frequency | 4.5mH | |
| DC Resistance(DCR) | 8.5mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 4.4kΩ@4MHz | |
| Current Rating | 12A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PULSE | |
| Packaging | Through Hole,27x19mm | |
| Inductance @ Frequency | 4.5mH | |
| DC Resistance(DCR) | 8.5mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 4.4kΩ@4MHz | |
| Current Rating | 12A | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dielectric Strength: 1500Vrms (380Vrms continuous)
- Inductance Range: 1.00mH (at 22.0A) to 82.0mH (at 3.0A)
- Height: 28.0mm Max
- Footprint: 12.6mm x 10.0mm
In-Stock: 198
198 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6106 | $ 3.61 |
| 10+ | $ 3.1053 | $ 31.05 |
| 45+ | $ 2.8609 | $ 128.74 |
| 90+ | $ 2.5574 | $ 230.17 |
| 450+ | $ 2.418 | $ 1088.10 |
| 900+ | $ 2.354 | $ 2118.60 |
Standard Packaging45/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PULSE | |
| Packaging | Through Hole,27x19mm | |
| Inductance @ Frequency | 4.5mH | |
| DC Resistance(DCR) | 8.5mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 4.4kΩ@4MHz | |
| Current Rating | 12A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PULSE | |
| Packaging | Through Hole,27x19mm | |
| Inductance @ Frequency | 4.5mH | |
| DC Resistance(DCR) | 8.5mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 4.4kΩ@4MHz | |
| Current Rating | 12A | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dielectric Strength: 1500Vrms (380Vrms continuous)
- Inductance Range: 1.00mH (at 22.0A) to 82.0mH (at 3.0A)
- Height: 28.0mm Max
- Footprint: 12.6mm x 10.0mm
C5718402 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



