PULSE PB0027NLT
| Manufacturer | |
| Mfr. Part # | PB0027NLT |
| LCSC Part # | C5718381 |
| Package | SMD |
| Customer # | |
| Key Attributes | SENSE XFMR 35A SMD |
| Description | 35A Sense Transformer 50kHz~500kHz 0.42mΩ Primary Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | PULSE | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
91
91
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3791 | $ 1.38 |
10+ | $ 1.1535 | $ 11.54 |
30+ | $ 1.0288 | $ 30.86 |
200+ | $ 0.8884 | $ 177.68 |
400+ | $ 0.8269 | $ 330.76 |
1,000+ | $ 0.7985 | $ 798.50 |
Standard Packaging 200/Full
Reel | ||
Better price for more quantity?
$