muRata GCJ31CR7LV473KW01K
| Manufacturer | |
| Mfr. Part # | GCJ31CR7LV473KW01K |
| LCSC Part # | C5718083 |
| Package | 1206 |
| Customer # | |
| Description | 630V 47nF X7R ±10% 1206 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
6,045 
6,045
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1363 | $ 0.68 |
50+ | $ 0.1112 | $ 5.56 |
150+ | $ 0.0987 | $ 14.81 |
500+ | $ 0.0893 | $ 44.65 |
2,500+ | $ 0.0817 | $ 204.25 |
5,000+ | $ 0.078 | $ 390.00 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$