Radiall R414515161
| Manufacturer | |
| Mfr. Part # | R414515161 |
| LCSC Part # | C5716427 |
| Package | - |
| Customer # | |
| Key Attributes | 3GHz SMA SP3T Normally Open RF Switch |
| Description | 15dB Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 357.205 | $ 357.21 |
200+ | $ 335.4859 | $ 67097.18 |
500+ | $ 324.276 | $ 162138.00 |
1,000+ | $ 318.7364 | $ 318736.40 |
Standard Packaging 5/Full
Bag | ||