TE Connectivity QWB430
| Manufacturer | |
| Mfr. Part # | QWB430 |
| LCSC Part # | C5715967 |
| Package | - |
| Customer # | |
| Key Attributes | 430-450 MHz Quarter-Wave Antenna |
| Description | 2 Rubber Ducky Antenna 0dB 440MHz RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.9354 | $ 8.94 |
200+ | $ 3.5662 | $ 713.24 |
500+ | $ 3.4473 | $ 1723.65 |
1,000+ | $ 3.3886 | $ 3388.60 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$