ISSI IS31FL3236-TQLS2-TR
| Manufacturer | |
| Mfr. Part # | IS31FL3236-TQLS2-TR |
| LCSC Part # | C5714539 |
| Package | TQFP-48-EP(7x7) |
| Customer # | |
| Key Attributes | 36 CHANNELS LED DRIVER |
| Description | 400kHz 36 2.7V~5.5V TQFP-48-EP(7x7) LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ISSI | |
| Package | TQFP-48-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
60
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2953 | $ 2.30 |
10+ | $ 1.9254 | $ 19.25 |
30+ | $ 1.6933 | $ 50.80 |
100+ | $ 1.4565 | $ 145.65 |
500+ | $ 1.3497 | $ 674.85 |
1,000+ | $ 1.3032 | $ 1303.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$