CREE LED C3M0016120K
| Manufacturer | |
| Mfr. Part # | C3M0016120K |
| LCSC Part # | C5713523 |
| Package | TO-247-4 |
| Customer # | |
| Key Attributes | 1200V Silicon Carbide Power MOSFET |
| Description | N-Channel 1.2kV 115A 556W Through Hole TO-247-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CREE LED | |
| Package | TO-247-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
51 
51
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 39.6635 | $ 39.66 |
30+ | $ 38.4796 | $ 1154.39 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$