Wolfspeed C3M0015065K
| Manufacturer | |
| Mfr. Part # | C3M0015065K |
| LCSC Part # | C5713519 |
| Package | TO-247-4 |
| Customer # | |
| Key Attributes | Silicon Carbide Power MOSFET |
| Description | N-Channel 650V 120A 416W Through Hole TO-247-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wolfspeed | |
| Package | TO-247-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 20.925 | $ 20.93 |
30+ | $ 19.8874 | $ 596.62 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$