CREE LED C2M0080120D
| Manufacturer | |
| MPN | C2M0080120D |
| LCSC Part # | C5713516 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | 1200V 36A Silicon Carbide Power MOSFET |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CREE LED | |
| Packaging | TO-247-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 92pF | |
| Current - Continuous Drain(Id) | 36A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 192W | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.5pF | |
| RDS(on) | 98mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.13nF | |
| Gate Charge(Qg) | 71nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CREE LED | |
| Packaging | TO-247-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 92pF | |
| Current - Continuous Drain(Id) | 36A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 192W | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.5pF | |
| RDS(on) | 98mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.13nF | |
| Gate Charge(Qg) | 71nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High Blocking Voltage with Low On-Resistance
- High Speed Switching with Low Capacitances
- Easy to Parallel and Simple to Drive
- Avalanche Ruggedness
- Halogen Free, RoHS Compliant
- Higher System Effciency
- Reduced Cooling Requirements
- Increased Power Density
- Increased System Switching Frequency
Applications
AI Translation
- Solar Inverters
- Switch Mode Power Supplies
- High Voltage DC/DC Converters
- Battery Chargers
- Motor Drives
- Pulsed Power applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.1467 | $ 29.15 |
| 10+ | $ 28.2046 | $ 282.05 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CREE LED | |
| Packaging | TO-247-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 92pF | |
| Current - Continuous Drain(Id) | 36A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 192W | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.5pF | |
| RDS(on) | 98mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.13nF | |
| Gate Charge(Qg) | 71nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CREE LED | |
| Packaging | TO-247-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 92pF | |
| Current - Continuous Drain(Id) | 36A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 192W | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.5pF | |
| RDS(on) | 98mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.13nF | |
| Gate Charge(Qg) | 71nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High Blocking Voltage with Low On-Resistance
- High Speed Switching with Low Capacitances
- Easy to Parallel and Simple to Drive
- Avalanche Ruggedness
- Halogen Free, RoHS Compliant
- Higher System Effciency
- Reduced Cooling Requirements
- Increased Power Density
- Increased System Switching Frequency
Applications
AI Translation
- Solar Inverters
- Switch Mode Power Supplies
- High Voltage DC/DC Converters
- Battery Chargers
- Motor Drives
- Pulsed Power applications
C5713516 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



