CREE LED C3M0065090J
| Manufacturer | |
| MPN | C3M0065090J |
| LCSC Part # | C5713512 |
| Packaging | TO-263-7 |
| Customer # | |
| Key Attributes | Silicon Carbide Power MOSFET |
| Datasheet | CREE LED C3M0065090J |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CREE LED | |
| Packaging | TO-263-7 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 900V | |
| Output Capacitance(Coss) | 66pF | |
| Current - Continuous Drain(Id) | 35A | |
| Ciss-Input Capacitance | 760pF | |
| Pd - Power Dissipation | 113W | |
| Reverse Transfer Capacitance (Crss) | 5pF | |
| RDS(on) | 78mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 30nC | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CREE LED | |
| Packaging | TO-263-7 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 900V | |
| Output Capacitance(Coss) | 66pF | |
| Current - Continuous Drain(Id) | 35A | |
| Ciss-Input Capacitance | 760pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 113W | |
| Reverse Transfer Capacitance (Crss) | 5pF | |
| RDS(on) | 78mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 30nC | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- New C3M SiC MOSFET technology
- New low impedance package with driver source pin
- High blocking voltage with low On-resistance
- Fast intrinsic diode with low reverse recovery (Qrr)
- Low output capacitance (60pF)
- Halogen free, RoHS compliant
- Wide creepage (∼7mm) between drain and source
Applications
AI Translation
- Renewable energy
- EV battery chargers
- High voltage DC/DC converters
- Switch Mode Power Supplies
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.9315 | $ 12.93 |
| 10+ | $ 12.2798 | $ 122.80 |
| 50+ | $ 11.1523 | $ 557.62 |
| 100+ | $ 10.1685 | $ 1016.85 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CREE LED | |
| Packaging | TO-263-7 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 900V | |
| Output Capacitance(Coss) | 66pF | |
| Current - Continuous Drain(Id) | 35A | |
| Ciss-Input Capacitance | 760pF | |
| Pd - Power Dissipation | 113W | |
| Reverse Transfer Capacitance (Crss) | 5pF | |
| RDS(on) | 78mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 30nC | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CREE LED | |
| Packaging | TO-263-7 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 900V | |
| Output Capacitance(Coss) | 66pF | |
| Current - Continuous Drain(Id) | 35A | |
| Ciss-Input Capacitance | 760pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 113W | |
| Reverse Transfer Capacitance (Crss) | 5pF | |
| RDS(on) | 78mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 30nC | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- New C3M SiC MOSFET technology
- New low impedance package with driver source pin
- High blocking voltage with low On-resistance
- Fast intrinsic diode with low reverse recovery (Qrr)
- Low output capacitance (60pF)
- Halogen free, RoHS compliant
- Wide creepage (∼7mm) between drain and source
Applications
AI Translation
- Renewable energy
- EV battery chargers
- High voltage DC/DC converters
- Switch Mode Power Supplies
C5713512 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| S1M075120J2 | Sichainsemi | Similar | TO-263-7L | 443 | $ 3.0529 | ||
| NTBG070N120M3S | onsemi | Similar | D2PAK-7L | 36 | $ 16.0002 | ||
| IMBG120R060M1HXTMA1 | Infineon | Similar | TO-263-7-12 | 2 | $ 8.7865 | ||
| BCBF120N40M1 | Bestirpower | Similar | TO-263-7L | 270 | $3.2700 $3.6333 | ||
| S2M0025120J | SMC | Similar | TO-263-7 | 4 | $13.1384 $23.888 |



