CREE LED C3D10060A
| Manufacturer | |
| Mfr. Part # | C3D10060A |
| LCSC Part # | C5713495 |
| Package | TO-220-2 |
| Customer # | |
| Description | 600V 1.8V@10A 30A TO-220-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | CREE LED | |
| Package | TO-220-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.295 | $ 6.30 |
10+ | $ 6.1478 | $ 61.48 |
50+ | $ 6.0486 | $ 302.43 |
100+ | $ 5.9509 | $ 595.09 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$