FOJAN FRV0805F1004TS
| Manufacturer |
FOJAN
Asian Brands |
| MPN | FRV0805F1004TS |
| LCSC Part # | C5713479 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1MΩ ±1% 125mW 0805 |
| Description | 1MΩ ±1% 125mW 0805 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
49,800
49,800
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0132 $ 0.0119 | $ 0.60 |
500+ | $ 0.0104 $ 0.0094 | $ 4.70 |
1,500+ | $ 0.0088 $ 0.0080 | $ 12.00 |
5,000+ | $ 0.0078 $ 0.0071 | $ 35.50 |
25,000+ | $ 0.007 $ 0.0063 | $ 157.50 |
50,000+ | $ 0.0065 $ 0.0059 | $ 295.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$