LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X2011WRS-08A-9TSN product image
  • X2011WRS-08A-9TSN thumbnail 1
  • X2011WRS-08A-9TSN thumbnail 2
  • X2011WRS-08A-9TSN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2011WRS-08A-9TSN

Manufacturer
XKB ConnectionAsian Brands
MPN
X2011WRS-08A-9TSN
LCSC Part #
C571326
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 8POS 2mm
DatasheetXKB Connection X2011WRS-08A-9TSN
Custom CablesMOQ 1pc
In-Stock: 1,805
1,805 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2082$ 1.04
50+$ 0.1642$ 8.21
150+$ 0.1454$ 21.81
1,000+$ 0.1219$ 121.90
2,000+$ 0.1114$ 222.80
5,000+$ 0.1051$ 525.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXKB Connection
PackagingSMD,P=2mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row8
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating3A
Number of PINs8P
Contact PlatingTin
Operating Temperature-25℃~+85℃
Plastic MaterialPA9T
Row Spacing-
Pin Structure1x8P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.