LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X2011WR-08A-N0SN product image
  • X2011WR-08A-N0SN thumbnail 1
  • X2011WR-08A-N0SN thumbnail 2
  • X2011WR-08A-N0SN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2011WR-08A-N0SN

Manufacturer
XKB ConnectionAsian Brands
MPN
X2011WR-08A-N0SN
LCSC Part #
C571317
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 8POS 2mm
DatasheetXKB Connection X2011WR-08A-N0SN
Custom CablesMOQ 1pc
In-Stock: 380
380 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0908$ 0.0863$ 0.43
50+$ 0.073$ 0.0694$ 3.47
150+$ 0.0641$ 0.0609$ 9.14
1,000+$ 0.0535$ 0.0509$ 50.90
2,000+$ 0.0481$ 0.0457$ 91.40
5,000+$ 0.0455$ 0.0433$ 216.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXKB Connection
PackagingThrough Hole,Right Angle,P=2mm
Connector TypeRight Angle
Reference SeriesPH
Voltage Rating (Max)125V
Contact MaterialBrass
Number of PINs Per Row8
Number of Rows1
Pitch2mm
Current Rating2A
Number of PINs8P
Contact PlatingTin
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
X-Length of Bottom Edge on Board (Spacing Line)18mm
Row Spacing-
Pin Structure1x8P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.