LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON LTV-846S product image
  • LTV-846S thumbnail 1
  • LTV-846S thumbnail 2
  • LTV-846S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LITEON LTV-846SRoHS

Manufacturer
LITEONAsian Brands
MPN
LTV-846S
LCSC Part #
C571217
Packaging
SMD-16P
Customer #
Key Attributes
OPTOISOLATOR 5kV 4CH SMD-16P
Datasheetpdf iconLITEON LTV-846S
In-Stock: 460
460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6103$ 0.61
10+$ 0.4988$ 4.99
25+$ 0.443$ 11.08
100+$ 0.3872$ 38.72
400+$ 0.3538$ 141.52
800+$ 0.3378$ 270.24
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerLITEON
PackagingSMD-16P
Rise time4us
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))100mV@20mA,1mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels4
Total Power Dissipation(Pd)200mW
Operating Temperature-30℃~+100℃
Output Type-
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Features

AI Translation
  • Current transfer ratio ( CTR : MIN. 50% at lF = 5mA, VCE = 5V )
  • High input-output isolation voltage ( Viso = 5,000Vrms )
  • Response time ( tr : TYP. 4µs at VCE = 2V, IC = 2mA, RL = 100Ω )
  • Dual-in-line package : LTV-816 : 1-channel type LTV-826 : 2-channel type LTV-846 : 4-channel type
  • Wide lead spacing package : LTV-816M : 1-channel type LTV-826M : 2-channel type LTV-846M : 4-channel type
  • Surface mounting package : LTV-816S : 1-channel type LTV-826S : 2-channel type LTV-846S : 4-channel type
  • Tape and reel packaging : LTV-816S-TA : 1-channel type LTV-816S-TA1 : 1-channel type LTV-816S-TP : 1-channel type LTV-816S-TP1 : 1-channel type LTV-826S-TA : 2-channel type LTV-826S-TA1 : 2-channel type
  • Safety approval UL 1577 VDE DIN EN60747-5-5 (VDE 0884-5) CSA CA5A CQC GB4943.1-2011/ GB8898-2011 (meet Altitude up to 5000m) Nordic Safety ( FIMKO/NEMKO/SEMKO/DEMKO) BSI
  • RoHS Compliance All materials be used in device are followed EU RoHS directive
  • ESD pass HBM 8000V/MM2000V
  • MSL class1

Applications

AI Translation
  • Hybrid substrates that require high density mounting.
  • Programmable controllers