LITEON 6N139S-TA1-L
| Manufacturer | LITEONAsian Brands |
| MPN | 6N139S-TA1-L |
| LCSC Part # | C571213 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Photocoupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | SOP-8 | |
| Power Dissipation | 100mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 60us | |
| High Level Delay Time | 25us | |
| Features | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.1V | |
| Current transfer ratio | 400% | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These high gain series couplers use a light emitter diode and an integrated high gain photo detector to provide extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage result in TTL compatible saturation voltage and high speed operation. Where desired the Vcc and Vo terminals may be tied together to achieve conventional photo Darlington operation. A base access terminal allows a gain bandwidth adjustment to be made.
Features
- High current transfer ratio – 2000% typical
- Low input current requirements – 0.5mA
- High output current – 60mA
- CTR guarantee – 0~70°C
- Instantaneous common mode rejection 10KV/μsec
- TTL compatible output – 0.1V ∀O₀ₗ typical
- UL, CSA approved
Applications
- Digital logic ground isolation
- Low input current line receiver
- Telephone ring detector
- EIA - RS - 232C line receiver
- Current loop receiver
- High common mode noise line receiver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4184 | $ 0.42 |
| 10+ | $ 0.3308 | $ 3.31 |
| 30+ | $ 0.2935 | $ 8.81 |
| 100+ | $ 0.2465 | $ 24.65 |
| 500+ | $ 0.2254 | $ 112.70 |
| 1,000+ | $ 0.2125 | $ 212.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | SOP-8 | |
| Power Dissipation | 100mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 60us | |
| High Level Delay Time | 25us | |
| Features | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.1V | |
| Current transfer ratio | 400% | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These high gain series couplers use a light emitter diode and an integrated high gain photo detector to provide extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage result in TTL compatible saturation voltage and high speed operation. Where desired the Vcc and Vo terminals may be tied together to achieve conventional photo Darlington operation. A base access terminal allows a gain bandwidth adjustment to be made.
Features
- High current transfer ratio – 2000% typical
- Low input current requirements – 0.5mA
- High output current – 60mA
- CTR guarantee – 0~70°C
- Instantaneous common mode rejection 10KV/μsec
- TTL compatible output – 0.1V ∀O₀ₗ typical
- UL, CSA approved
Applications
- Digital logic ground isolation
- Low input current line receiver
- Telephone ring detector
- EIA - RS - 232C line receiver
- Current loop receiver
- High common mode noise line receiver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | ECL99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | ECL99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



