TI TPD8S300RUKR
| Manufacturer | |
| Mfr. Part # | TPD8S300RUKR |
| LCSC Part # | C571205 |
| Package | WQFN-20-EP(3x3) |
| Customer # | |
| Key Attributes | USB Type-C Port Protector: Short-to-VBUS Overvoltage and IEC ESD Protection |
| Description | 2.7V~3.6V 1.25A WQFN-20-EP(3x3) Surge Suppression ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Surge Suppression ICs | |
| Manufacturer | TI | |
| Package | WQFN-20-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
47 
47
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.978 | $ 0.98 |
10+ | $ 0.7941 | $ 7.94 |
30+ | $ 0.7006 | $ 21.02 |
100+ | $ 0.6101 | $ 61.01 |
500+ | $ 0.4906 | $ 245.30 |
1,000+ | $ 0.463 | $ 463.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$