DIODES DMN3051LDM-7
| Manufacturer | |
| MPN | DMN3051LDM-7 |
| LCSC Part # | C5711693 |
| Packaging | SOT-26 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 4A SOT-26 |
| Datasheet | DIODES DMN3051LDM-7 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 81pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 424pF | |
| Gate Charge(Qg) | 8.6nC | |
| Vgs | ±20V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 81pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 424pF | |
| Gate Charge(Qg) | 8.6nC | |
| Vgs | ±20V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low On-Resistance • 38 mΩ @ VGS = 10V • 64 mΩ @ VGS = 4.5V
- Low Input Capacitance
- Fast Switching Speed
- Lead Free By Design/RoHS Compliant
- "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
In-Stock: 20
20 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2187 | $ 1.09 |
| 50+ | $ 0.2156 | $ 10.78 |
| 150+ | $ 0.2136 | $ 32.04 |
| 500+ | $ 0.2115 | $ 105.75 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 81pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 424pF | |
| Gate Charge(Qg) | 8.6nC | |
| Vgs | ±20V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 81pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 424pF | |
| Gate Charge(Qg) | 8.6nC | |
| Vgs | ±20V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low On-Resistance • 38 mΩ @ VGS = 10V • 64 mΩ @ VGS = 4.5V
- Low Input Capacitance
- Fast Switching Speed
- Lead Free By Design/RoHS Compliant
- "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
C5711693 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SI3424CDV-T1-GE3 | VISHAY | TSOP-6 | 405 | $ 0.3453 | ||
| PMN25ENEH | Nexperia | SOT-457 | 3,000 | $ 0.2368 | ||
| AO6422-VB | VBsemi Elec | TSOP-6 | 50 | $0.1870 $0.2199 | ||
| TPC6012-VB | VBsemi Elec | TSOP-6 | 50 | $ 0.2199 | ||
| NDC651N-VB | VBsemi Elec | TSOP-6 | 5 | $0.1870 $0.2199 | ||
| FDC2612-VB | VBsemi Elec | TSOP-6 | 51 | $0.3901 $0.4589 | ||
| PMN25ENEAH | Nexperia | TSOP-6 | 0 | $ 0.2632 | ||
| PMN25ENEAX | Nexperia | SOT-457 | 0 | $ 0.3493 | ||
| PMN15ENEX | Nexperia | TSOP-6 | 0 | $ 0.2429 | ||
| PMN25ENEX | Nexperia | SOT-457 | 0 | $ 0.4522 |



