TI DAC53202RTER
| Manufacturer | |
| MPN | DAC53202RTER |
| LCSC Part # | C5711651 |
| Packaging | WQFN-16(3x3) |
| Customer # | |
| Key Attributes | 12-Bit and 10-Bit, Dual, Voltage and Current Output Smart DACs With Auto-Detected I2C, PMBus, or SPI Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | WQFN-16(3x3) | |
| Settling Time | 20us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Quiescent Current (Iq) | 150uA | |
| Function | Programmable gain;Power-down mode;Power-on reset;Built-in reference source | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 10;- | |
| Interface Type | I2C;SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 12-bit DAC63202 and 10-bit DAC53202 (DACx3202) are a pin-compatible family of dualchannel, buffered, voltage-output and current-output smart digital-to-analog converters (DACs). The DACx3202 devices support Hi-Z power-down mode and Hi-Z output during power-off conditions. The DAC outputs provide a force-sense option for use as a programmable comparator and current sink. The multifunction GPIO, function generation, and NVM enable these smart DACs for processorless applications and design reuse. These devices automatically detect I²C, PMBus, and SPI interfaces and contain an internal reference. The feature set combined with the tiny package and low power make these smart DACs an excellent choice for applications such as voltage margining and scaling, dc set-point for biasing and calibration, and waveform generation.
Features
- Programmable voltage or current outputs with flexible configuration
- Voltage outputs: 1 LSB INL and DNL (10-bit and 8-bit), Gains of 1x, 1.5x, 2x, 3x, and 4x
- Current outputs: 1 LSB INL and DNL (8-bit), ±25 μA, ±50 μA, ±125 μA, ±250 μA output range options
- Programmable comparator mode for all channels
- High-impedance output when VDD is off
- High-impedance and resistive pulldown powerdown modes
- 50-MHz SPI-compatible interface
- Automatically detected I²C, PMBus, or SPI interface
- 1.62 - V VIH with VDD = 5.5V
- General-purpose input/output (GPIO) configurable as multiple functions
- Predefined waveform generation: sine, cosine, triangular, sawtooth
- User-programmable nonvolatile memory (NVM)
- Internal, external, or power-supply as reference
- Wide operating range: Power supply: 1.8 V to 5.5 V, Temperature: -40°C to +125°C
- Tiny package: 16-pin WQFN (3 mm × 3 mm)
Applications
- Rack server
- Optical module
- Inter-DC interconnect (metro)
- High performance computing
- Standard notebook PC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9898 | $ 2.99 |
| 10+ | $ 2.5333 | $ 25.33 |
| 30+ | $ 2.2625 | $ 67.88 |
| 100+ | $ 1.9886 | $ 198.86 |
| 500+ | $ 1.8617 | $ 930.85 |
| 1,000+ | $ 1.8044 | $ 1804.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | WQFN-16(3x3) | |
| Settling Time | 20us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Quiescent Current (Iq) | 150uA | |
| Function | Programmable gain;Power-down mode;Power-on reset;Built-in reference source | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 10;- | |
| Interface Type | I2C;SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 12-bit DAC63202 and 10-bit DAC53202 (DACx3202) are a pin-compatible family of dualchannel, buffered, voltage-output and current-output smart digital-to-analog converters (DACs). The DACx3202 devices support Hi-Z power-down mode and Hi-Z output during power-off conditions. The DAC outputs provide a force-sense option for use as a programmable comparator and current sink. The multifunction GPIO, function generation, and NVM enable these smart DACs for processorless applications and design reuse. These devices automatically detect I²C, PMBus, and SPI interfaces and contain an internal reference. The feature set combined with the tiny package and low power make these smart DACs an excellent choice for applications such as voltage margining and scaling, dc set-point for biasing and calibration, and waveform generation.
Features
- Programmable voltage or current outputs with flexible configuration
- Voltage outputs: 1 LSB INL and DNL (10-bit and 8-bit), Gains of 1x, 1.5x, 2x, 3x, and 4x
- Current outputs: 1 LSB INL and DNL (8-bit), ±25 μA, ±50 μA, ±125 μA, ±250 μA output range options
- Programmable comparator mode for all channels
- High-impedance output when VDD is off
- High-impedance and resistive pulldown powerdown modes
- 50-MHz SPI-compatible interface
- Automatically detected I²C, PMBus, or SPI interface
- 1.62 - V VIH with VDD = 5.5V
- General-purpose input/output (GPIO) configurable as multiple functions
- Predefined waveform generation: sine, cosine, triangular, sawtooth
- User-programmable nonvolatile memory (NVM)
- Internal, external, or power-supply as reference
- Wide operating range: Power supply: 1.8 V to 5.5 V, Temperature: -40°C to +125°C
- Tiny package: 16-pin WQFN (3 mm × 3 mm)
Applications
- Rack server
- Optical module
- Inter-DC interconnect (metro)
- High performance computing
- Standard notebook PC
C5711651 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



