SUSUMU PRG3216P-1000-B-T5
| Manufacturer | |
| Mfr. Part # | PRG3216P-1000-B-T5 |
| LCSC Part # | C5710874 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 100Ω ±0.1% 1W 1206 |
| Description | 1W 100Ω ±25ppm/℃ Thin Film Resistor ±0.1% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
43 
43
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6414 | $ 0.64 |
10+ | $ 0.6291 | $ 6.29 |
30+ | $ 0.6199 | $ 18.60 |
100+ | $ 0.6107 | $ 61.07 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$