MAXIM MAX6814XK+T
| Manufacturer | |
| MPN | MAX6814XK+T |
| LCSC Part # | C571034 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Low-power 5-pin SC70 package watchdog circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Timeout | 1.6s | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2.25V~5.5V | |
| ChipType | Watchdog Timer | |
| Standby Current | 4uA | |
| Threshold Voltage | - | |
| Function | Watchdog timer | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX6814 is a low-power watchdog circuit in a tiny 5-pin SC70 package. This device improves system reliability by monitoring the system for software code execution errors. When the watchdog input detects a transitional edge, the internal watchdog timer clears and restarts, then begins counting again. If the watchdog timer exceeds the watchdog timeout period (1.6s typ), the active-low, push-pull watchdog output asserts for the watchdog pulse period (140ms min) to alert the system of the fault. The MAX6814 consumes only 4μA of supply current and is fully specified over the extended temperature range.
Features
- 4μA Operating Current
- Watchdog Timer with 1.6s Timeout
- 140ms (min) WDO Pulse Period
- Push-Pull Active-Low WDO
- Fully Specified Over Extended Temperature Range
- No External Components
Applications
- Computers and Controllers Embedded Controllers
- Intelligent Instruments
- Critical μP Monitoring
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2425$ 2.0856 | $ 2.09 |
| 10+ | $ 1.9294$ 1.7944 | $ 17.94 |
| 30+ | $ 1.733$ 1.6117 | $ 48.35 |
| 100+ | $ 1.4296$ 1.3296 | $ 132.96 |
| 500+ | $ 1.3387$ 1.2450 | $ 622.50 |
| 1,000+ | $ 1.2998$ 1.2089 | $ 1208.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Timeout | 1.6s | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2.25V~5.5V | |
| ChipType | Watchdog Timer | |
| Standby Current | 4uA | |
| Threshold Voltage | - | |
| Function | Watchdog timer | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX6814 is a low-power watchdog circuit in a tiny 5-pin SC70 package. This device improves system reliability by monitoring the system for software code execution errors. When the watchdog input detects a transitional edge, the internal watchdog timer clears and restarts, then begins counting again. If the watchdog timer exceeds the watchdog timeout period (1.6s typ), the active-low, push-pull watchdog output asserts for the watchdog pulse period (140ms min) to alert the system of the fault. The MAX6814 consumes only 4μA of supply current and is fully specified over the extended temperature range.
Features
- 4μA Operating Current
- Watchdog Timer with 1.6s Timeout
- 140ms (min) WDO Pulse Period
- Push-Pull Active-Low WDO
- Fully Specified Over Extended Temperature Range
- No External Components
Applications
- Computers and Controllers Embedded Controllers
- Intelligent Instruments
- Critical μP Monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



