LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
MAXIM MAX4071AUA+T product image
  • MAX4071AUA+T thumbnail 1
  • MAX4071AUA+T thumbnail 2
  • MAX4071AUA+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX4071AUA+TRoHS

Manufacturer
MPN
MAX4071AUA+T
LCSC Part #
C571025
Packaging
MSOP-8
Customer #
Key Attributes
1 1.35V~24V 100uA MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconMAXIM MAX4071AUA+T
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6987$ 1.5968$ 1.60
10+$ 1.4256$ 1.3401$ 13.40
30+$ 1.2761$ 1.1996$ 35.99
100+$ 1.0615$ 0.9979$ 99.79
500+$ 0.9867$ 0.9275$ 463.75
1,000+$ 0.9526$ 0.8955$ 895.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingMSOP-8
Number of Channels1
Vcm - Common Mode Voltage1.35V~24V
Vos - Input Offset Voltage-
Slew Rate-
Input Offset Current(Ios)-
Bandwidth40kHz;100kHz
FeaturesBidirectional detection;High-side detection;External shunt;Enable/shutdown function;Programmable output reference level
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB;120dB
Ib - Input Bias Current-
Output Current-
Noise density(eN)-
Input Offset Voltage Drift(Vos TC)-
Quiescent Current100uA
Gain50V/V;100V/V
Differential Voltage±0.3V
Dual Supply-
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX4069–MAX4072 low-cost, bidirectional, highside, current-sense amplifiers are ideal for monitoring battery charge and discharge currents in notebooks, cell phones, and other portable equipment. They feature up to 24V input common-mode voltage range, low 100μA supply current (which drops to only 10μA in shutdown), and a total output error of less than 1.5%. The wide 1.35V to 24V input common-mode range is independent of the supply voltage, ensuring that the current-sense feedback remains accurate even when connected to a battery pack in deep discharge. To achieve maximum flexibility, an external current-sense resistor is used along with a Gain Select pin to choose either 50V/V or 100V/V. A single output pin continuously monitors the transition from charge to discharge and avoids the need for a separate polarity output. The MAX4070 contains an internal 2.5V reference. The charging current is represented by an output voltage from 2.5V to VCC, while discharge current is given from 2.5V to GND. The MAX4071 is similar, but with a reference voltage of 1.5V. The MAX4069 has an adjustable reference voltage, set by two external resistors. The MAX4072 has an input for an external reference. The MAX4069/MAX4071/MAX4072 operate from a 2.7V to 24V single supply. The MAX4070 operates from a 3.6V to 24V single supply. All devices are specified over the automotive operating temperature range, -40°C to +125°C. The MAX4070/MAX4071/MAX4072 are available in 8-pin μMAX and 8-pin thin QFN packages. The MAX4069 is available in a 10-pin μMAX package.

Features

AI Translation
  • Bidirectional, Compact, Current-Sense Solution
  • Total Output Error Less than 1.5%
  • Selectable Gain of 50V/V or 100V/V
  • Wide 1.35V to 24V Common-Mode Range Independent of Supply Voltage
  • 2.7V to 24V Single-Supply Operation Internal Precision Reference • Adjustable (MAX4069) 2.50V (MAX4070) 1.50V (MAX4071)
  • Low 100μA Supply Current
  • 10μA Supply Current in Shutdown
  • Available in Space-Saving Packages 8-Pin Thin QFN (MAX4070/MAX4071/MAX4072) 8-Pin μMAX (MAX4070/MAX4071/MAX4072) 10-Pin μMAX (MAX4069)

Applications

AI Translation
  • Notebook Fuel Gauging
  • Smart-Battery Packs/Chargers
  • Motor Control
  • Power-Management Systems
  • Cell-Phone Battery-Current Monitoring