Flex Power Modules PKE8410API
| Manufacturer | |
| MPN | PKE8410API |
| LCSC Part # | C5709462 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | 3.3V 9V~75V DIP,50.8x25.4mm DC DC Converters RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Flex Power Modules | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 9.1A | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Under Voltage Protection;Overvoltage protection;Over-temperature protection;Short Circuit Protection;Over Current Protection;Dynamic voltage scaling | |
| Output Power | 30W | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 9V~75V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Flex Power Modules | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 9.1A | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Under Voltage Protection;Overvoltage protection;Over-temperature protection;Short Circuit Protection;Over Current Protection;Dynamic voltage scaling | |
| Output Power | 30W | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 9V~75V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Industry standard case dimensions 50.8×25.4×11.9 mm (2×1×0.47 in)
- High Efficiency up to 91%
- 2250 Vdc input to output isolation
- Meets functional insulation and safety requirements according to IEC/UL 62368
- Complies with EN 45545-2 standard
- Input under voltage shutdown
- Remote control
- Output over voltage protection
- Over temperature protection
- Output short-circuit protection
- Output voltage adjust function
- Meets requirements in high temperature lead-free soldering processes
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 128.4726 | $ 128.47 |
| 216+ | $ 51.2614 | $ 11072.46 |
| 486+ | $ 49.5489 | $ 24080.77 |
| 1,026+ | $ 48.7028 | $ 49969.07 |
Standard Packaging54/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Flex Power Modules | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 9.1A | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Under Voltage Protection;Overvoltage protection;Over-temperature protection;Short Circuit Protection;Over Current Protection;Dynamic voltage scaling | |
| Output Power | 30W | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 9V~75V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Flex Power Modules | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 9.1A | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Under Voltage Protection;Overvoltage protection;Over-temperature protection;Short Circuit Protection;Over Current Protection;Dynamic voltage scaling | |
| Output Power | 30W | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 9V~75V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Industry standard case dimensions 50.8×25.4×11.9 mm (2×1×0.47 in)
- High Efficiency up to 91%
- 2250 Vdc input to output isolation
- Meets functional insulation and safety requirements according to IEC/UL 62368
- Complies with EN 45545-2 standard
- Input under voltage shutdown
- Remote control
- Output over voltage protection
- Over temperature protection
- Output short-circuit protection
- Output voltage adjust function
- Meets requirements in high temperature lead-free soldering processes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

