SEI(Stackpole Electronics Inc.) FRC0402JT8R20
| Manufacturer | |
| MPN | FRC0402JT8R20 |
| LCSC Part # | C5707338 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 8.2Ω ±5% 0.063W 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 8.2Ω | |
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±600ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 8.2Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±600ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1228 | $ 0.12 |
| 200+ | $ 0.049 | $ 9.80 |
| 500+ | $ 0.0474 | $ 23.70 |
| 1,000+ | $ 0.0466 | $ 46.60 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 8.2Ω | |
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±600ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 8.2Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±600ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HRC0402J8R2 DNTO | HWA CHN | 0402 | 29,900 | $ 0.0007 | ||
| FRC0402J8R2TS | FOJAN | 0402 | 18,200 | $ 0.0016 | ||
| SCR0402J8R2 | VO | 0402 | 7,600 | $ 0.0007 | ||
| 0402WGJ082JTCE | UNI-ROYAL | 0402 | 700 | $ 0.0004 | ||
| HP02WAJ082JTCE | UNI-ROYAL | 0402 | 0 | $ 0.0008 | ||
| SFR01MZPJ8R2 | ROHM | 0402 | 0 | $ 0.0166 | ||
| ESR01MZPJ8R2 | ROHM | 0402 | 0 | $ 0.0408 | ||
| RMC1/16S-8R2JTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| ERJ2GEJ8R2X | PANASONIC | 0402 | 0 | $ 0.0047 | ||
| ERJ-U02J8R2X | PANASONIC | 0402 | 0 | $ 0.0089 | ||
| ERJ-S02J8R2X | PANASONIC | 0402 | 0 | $ 0.0395 | ||
| RCS1005J8R2CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0095 | ||
| RC-02U8R2JT | FH | 0402 | 0 | $ 0.0005 | ||
| ERJ-H2GJ8R2X | PANASONIC | 0402 | 0 | $ 0.0226 | ||
| TRR01MZPJ8R2 | ROHM | 0402 | 0 | $ 0.0155 | ||
| RPC0402JT8R20 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0453 | ||
| RMS04JT8R2 | TA-I Tech | 0402 | 0 | $ 0.0017 | ||
| AF0402JR-078R2L | YAGEO | 0402 | 0 | $ 0.0067 | ||
| AA0402JR-078R2L | YAGEO | 0402 | 0 | $ 0.006 | ||
| RC0402JR-078R2P | YAGEO | 0402 | 0 | $ 0.0093 |

