VISHAY ORNTA5001AT1
| Manufacturer | |
| Mfr. Part # | ORNTA5001AT1 |
| LCSC Part # | C5703144 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 5kΩ SOIC-8 |
| Description | 4 ±0.1% 5kΩ 100mW ±25ppm/℃ SOIC-8 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.3183 | $ 3.32 |
10+ | $ 2.8627 | $ 28.63 |
30+ | $ 2.5912 | $ 77.74 |
100+ | $ 2.3165 | $ 231.65 |
500+ | $ 2.1895 | $ 1094.75 |
1,000+ | $ 2.1323 | $ 2132.30 |
Standard Packaging 1000/Full
Reel | ||