NTE Electronics NTE955M
| Manufacturer | |
| MPN | NTE955M |
| LCSC Part # | C5702340 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | PDIP-14 Programmable Timers and Oscillators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-14 | |
| Features | Adjustable duty cycle oscillation;Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | PDIP-14 | |
| Features | Adjustable duty cycle oscillation;Reset function |
Introduction
The NTE955 series timing circuit is a highly stable controller capable of producing accurate time delays, or oscillation. Additional terminals are provided for triggering or resetting if desired. In time delay mode of operation, the time is precisely controlled by one external resistor and capacitor. For astable operation as an oscillator, the free running frequency and the duty cycle are both accurately controlled with two external resistors and one capacitor. The circuit may be triggered and reset on falling waveforms, and the output structure can source or sink up to 200mA or drive TTL circuits.
Features
- Direct Replacement for 555 Timers
- Timing from Microseconds through Hours
- Operates in Both Astable and Monostable Modes
- Adjustable Duty Cycle
- High Current Output Can Source or Sink 200mA
- Output and Supply TTL Compatible TTL
- Temperature Stability of 0.005% per °C
- Normally “ON” or Normally “OFF” Output
- Available in Three Types: NTE955M – 8–Lead DIP NTE955S – 8–Lead SIP NTE955SM – SOIC–8 (Surface Mount)
Applications
- Precision Timing
- Pulse Generation
- Sequential Timing
- Time Delay Generation
- Pulse Width Modulation
- Pulse Position Modulation
- Linear Ramp Generator
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6746 | $ 2.67 |
| 200+ | $ 1.0668 | $ 213.36 |
| 500+ | $ 1.032 | $ 516.00 |
| 1,000+ | $ 1.0138 | $ 1013.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-14 | |
| Features | Adjustable duty cycle oscillation;Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | PDIP-14 | |
| Features | Adjustable duty cycle oscillation;Reset function |
Introduction
The NTE955 series timing circuit is a highly stable controller capable of producing accurate time delays, or oscillation. Additional terminals are provided for triggering or resetting if desired. In time delay mode of operation, the time is precisely controlled by one external resistor and capacitor. For astable operation as an oscillator, the free running frequency and the duty cycle are both accurately controlled with two external resistors and one capacitor. The circuit may be triggered and reset on falling waveforms, and the output structure can source or sink up to 200mA or drive TTL circuits.
Features
- Direct Replacement for 555 Timers
- Timing from Microseconds through Hours
- Operates in Both Astable and Monostable Modes
- Adjustable Duty Cycle
- High Current Output Can Source or Sink 200mA
- Output and Supply TTL Compatible TTL
- Temperature Stability of 0.005% per °C
- Normally “ON” or Normally “OFF” Output
- Available in Three Types: NTE955M – 8–Lead DIP NTE955S – 8–Lead SIP NTE955SM – SOIC–8 (Surface Mount)
Applications
- Precision Timing
- Pulse Generation
- Sequential Timing
- Time Delay Generation
- Pulse Width Modulation
- Pulse Position Modulation
- Linear Ramp Generator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

