NTE Electronics NTE943M
| Manufacturer | |
| MPN | NTE943M |
| LCSC Part # | C5702338 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 1mV 25nA 2 DIP-8 Linear Comparators RoHS |
| Datasheet | NTE Electronics NTE943M |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-8 | |
| Output Type | - | |
| Rail to Rail | - | |
| Quiescent Current | 400uA | |
| Output Mode | TTL;DTL;ECL;MOS;CMOS | |
| Propagation Delay Time | 300ns | |
| Operating Temperature | 0℃~+70℃ | |
| Dual Supply | - | |
| Features | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 25nA | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | - | |
| Response Time (tr) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-8 | |
| Output Type | - | |
| Rail to Rail | - | |
| Quiescent Current | 400uA | |
| Output Mode | TTL;DTL;ECL;MOS;CMOS | |
| Propagation Delay Time | 300ns | |
| Operating Temperature | 0℃~+70℃ | |
| Dual Supply | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 25nA | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | - | |
| Response Time (tr) | - |
Introduction
The NTE943, NTE943M, and NTE943SM consist of two independent precision voltage comparators with an offset voltage as low as 2.0mV max for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. These comparators also have a unique characteristic in that the input common–mode voltage range includes ground, even though operated from a single power supply voltage. Application areas include limit comparators, simple analog to digital converters; pulse, squarewave and time delay generators; wide range VCO; MOS clock timers; multivibrators and high voltage digital logic gates. These devices are designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies they will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators.
Features
- Wide Single Supply Voltage Range: 2.0V to 36V Dual Supplies: ±1.0V to ±18V
- Low Supply Current Drain (0.8mA) – Independent of Supply Voltage (1.0mW/Comparator at 5V)
- Low Input Biasing Current: 25nA
- Low Input Offset Current: ±5nA
- Maximum Offset Voltage: ±3mV
- Input Common–Mode Voltage Range Includes Ground
- Differential Input Voltage Range Equal to the Power Supply Voltage
- Low Output Saturation Voltage: 240mV @ 4mA
- Output Voltage Compatible with TTL, DTL, ECL, MOS, and CMOS Logic Systems
- Available in 3 Different Case Styles: 8–Lead Metal Can: NTE943 8–Lead Mini DIP: NTE943M 8–Lead SOIC (Surface Mount): NTE943SM
Applications
- Limit comparators
- Simple analog to digital converters
- Pulse, squarewave and time delay generators
- Wide range VCO
- MOS clock timers
- Multivibrators
- High voltage digital logic gates
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-8 | |
| Output Type | - | |
| Rail to Rail | - | |
| Quiescent Current | 400uA | |
| Output Mode | TTL;DTL;ECL;MOS;CMOS | |
| Propagation Delay Time | 300ns | |
| Operating Temperature | 0℃~+70℃ | |
| Dual Supply | - | |
| Features | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 25nA | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | - | |
| Response Time (tr) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-8 | |
| Output Type | - | |
| Rail to Rail | - | |
| Quiescent Current | 400uA | |
| Output Mode | TTL;DTL;ECL;MOS;CMOS | |
| Propagation Delay Time | 300ns | |
| Operating Temperature | 0℃~+70℃ | |
| Dual Supply | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 25nA | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | - | |
| Response Time (tr) | - |
Introduction
The NTE943, NTE943M, and NTE943SM consist of two independent precision voltage comparators with an offset voltage as low as 2.0mV max for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. These comparators also have a unique characteristic in that the input common–mode voltage range includes ground, even though operated from a single power supply voltage. Application areas include limit comparators, simple analog to digital converters; pulse, squarewave and time delay generators; wide range VCO; MOS clock timers; multivibrators and high voltage digital logic gates. These devices are designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies they will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators.
Features
- Wide Single Supply Voltage Range: 2.0V to 36V Dual Supplies: ±1.0V to ±18V
- Low Supply Current Drain (0.8mA) – Independent of Supply Voltage (1.0mW/Comparator at 5V)
- Low Input Biasing Current: 25nA
- Low Input Offset Current: ±5nA
- Maximum Offset Voltage: ±3mV
- Input Common–Mode Voltage Range Includes Ground
- Differential Input Voltage Range Equal to the Power Supply Voltage
- Low Output Saturation Voltage: 240mV @ 4mA
- Output Voltage Compatible with TTL, DTL, ECL, MOS, and CMOS Logic Systems
- Available in 3 Different Case Styles: 8–Lead Metal Can: NTE943 8–Lead Mini DIP: NTE943M 8–Lead SOIC (Surface Mount): NTE943SM
Applications
- Limit comparators
- Simple analog to digital converters
- Pulse, squarewave and time delay generators
- Wide range VCO
- MOS clock timers
- Multivibrators
- High voltage digital logic gates
C5702338 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

