NTE Electronics NTE74HC595T
| Manufacturer | |
| MPN | NTE74HC595T |
| LCSC Part # | C5702328 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 2V~6V 1 Serial-to-Parallel SOIC-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | NTE Electronics | |
| Packaging | SOIC-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Features | Asynchronous clear function;Output enable | |
| Function | Serial-to-Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | NTE Electronics | |
| Packaging | SOIC-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Features | Asynchronous clear function;Output enable | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Serial−to−Parallel Data Conversion
- Remote Control
- Holding Register
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2077 | $ 1.21 |
| 200+ | $ 0.4819 | $ 96.38 |
| 500+ | $ 0.4668 | $ 233.40 |
| 1,000+ | $ 0.4577 | $ 457.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | NTE Electronics | |
| Packaging | SOIC-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Features | Asynchronous clear function;Output enable | |
| Function | Serial-to-Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | NTE Electronics | |
| Packaging | SOIC-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Features | Asynchronous clear function;Output enable | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Serial−to−Parallel Data Conversion
- Remote Control
- Holding Register
C5702328 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

