NTE Electronics NTE7445
| Manufacturer | |
| MPN | NTE7445 |
| LCSC Part # | C5702324 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 4.75V~5.25V 43mA 50ns@5V,15pF Reverse function DIP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Type | Decoder | |
| Number of Channels | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 43mA | |
| Current - Output High(IOH) | 80mA | |
| Propagation Delay | 50ns@5V,15pF | |
| Function | Reverse function | |
| Current - Output Low(IOL) | 20mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Type | Decoder | |
| Number of Channels | - | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 43mA | |
| Current - Output High(IOH) | 80mA | |
| Propagation Delay | 50ns@5V,15pF | |
| Function | Reverse function | |
| Current - Output Low(IOL) | 20mA |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Indicator/relay driver
- Open-collector logic circuit driver
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.5452 | $ 12.55 |
| 200+ | $ 5.0066 | $ 1001.32 |
| 500+ | $ 4.8384 | $ 2419.20 |
| 1,000+ | $ 4.7566 | $ 4756.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Type | Decoder | |
| Number of Channels | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 43mA | |
| Current - Output High(IOH) | 80mA | |
| Propagation Delay | 50ns@5V,15pF | |
| Function | Reverse function | |
| Current - Output Low(IOL) | 20mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Type | Decoder | |
| Number of Channels | - | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 43mA | |
| Current - Output High(IOH) | 80mA | |
| Propagation Delay | 50ns@5V,15pF | |
| Function | Reverse function | |
| Current - Output Low(IOL) | 20mA |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Indicator/relay driver
- Open-collector logic circuit driver
C5702324 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

