LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE3094 product image
Images for reference only

NTE Electronics NTE3094RoHS

Manufacturer
MPN
NTE3094
LCSC Part #
C5702204
Packaging
DIP-8
Customer #
Key Attributes
16mA 5V 1.5V 4.5V~5.5V DC DIP-8 Logic Output Optoisolators RoHS
Datasheetpdf iconNTE Electronics NTE3094
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.2977$ 38.30
200+$ 15.2818$ 3056.36
500+$ 14.7712$ 7385.60
1,000+$ 14.5181$ 14518.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerNTE Electronics
PackagingDIP-8
Load Voltage-
Power Dissipation-
Output Current16mA
Low Level Delay Time75ns
High Level Delay Time75ns
FeaturesOpen-collector output
Reverse Voltage5V
Voltage - Forward(Vf)1.5V
Current transfer ratio700%
Voltage - Supply4.5V~5.5V
Forward Current(If)15mA
Operating Temperature0℃~+70℃
CMTI(kV/us)0.5V/ns
Number of Channels2
Input threshold current15mA
Isolation Voltage(Vrms)3kV
Input TypeDC

Introduction

AI Translation

The NTE3094 consists of a pair of inverting optically coupled gates each with a GaAsP emitting diode and a unique integrated detector. The photons are collected in the detector by a photodiode and then amplified by a high gain linear amplifier that drives a Schottky clamped open collector output transistor. each circuit is temperature, current and voltage compensated. This unique isolator design provides maximum DC and AC circuit isolation between input and output while achieving LSTTL/TTL circuit compatibility. The isolator operational parameters are guaranteed from 0°C to +70°C, such that a minimum input current of 5mA will sink an eight gate fan–out (13mA) at the output with 5 volt VCC applied to the detector. This isolation and coupling is achieved with a typical propagation delay of 57ns.

Features

AI Translation
  • LSTTL/TTL Compatible: 5V Supply
  • Ultra High Speed
  • Low Input Current Required High Common Mode Rejection 3000V DC Withstand Test Voltage
  • Typical Data Rate 10M/Bit(s)