NTE Electronics NTE3046
| Manufacturer | |
| MPN | NTE3046 |
| LCSC Part # | C5702198 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 400V 60mA 1.25V DIP-6 Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | - | |
| Output Current(It(rms)) | - | |
| Load Voltage | 400V | |
| Features | - | |
| Holding Current (Ih) | 0.16mA | |
| Isolation Voltage(Vrms) | 3.55kV | |
| Operating Temperature | -30℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.25V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | - | |
| Output Current(It(rms)) | - | |
| Load Voltage | 400V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 0.16mA | |
| Isolation Voltage(Vrms) | 3.55kV | |
| Operating Temperature | -30℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.25V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTE3046 consists of a photo SCR coupled to a gallium arsenide infrared diode in a 6–Lead DIP type plastic package.
Features
AI Translation
- Built–In Memory
- AC Switch (SPST)
- High Current Carrying Capability
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.5813 | $ 9.58 |
| 200+ | $ 3.8231 | $ 764.62 |
| 500+ | $ 3.6959 | $ 1847.95 |
| 1,000+ | $ 3.6322 | $ 3632.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | - | |
| Output Current(It(rms)) | - | |
| Load Voltage | 400V | |
| Features | - | |
| Holding Current (Ih) | 0.16mA | |
| Isolation Voltage(Vrms) | 3.55kV | |
| Operating Temperature | -30℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.25V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | - | |
| Output Current(It(rms)) | - | |
| Load Voltage | 400V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 0.16mA | |
| Isolation Voltage(Vrms) | 3.55kV | |
| Operating Temperature | -30℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.25V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTE3046 consists of a photo SCR coupled to a gallium arsenide infrared diode in a 6–Lead DIP type plastic package.
Features
AI Translation
- Built–In Memory
- AC Switch (SPST)
- High Current Carrying Capability
C5702198 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

