KEMET FLLE2032APDI
| Manufacturer | |
| MPN | FLLE2032APDI |
| LCSC Part # | C5701349 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | KEMET FLLE2032APDI |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Length | 91mm | |
| Leakage Current | 790uA | |
| Width | 51mm | |
| Height | 45mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 300V | |
| Current Rating | 32A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Length | 91mm | |
| Leakage Current | 790uA | |
| Width | 51mm |
| Type | Description | |
|---|---|---|
| Height | 45mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 300V | |
| Current Rating | 32A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
General-purpose single-phase filter series with medium attenuation. Chassis-mount design for quick installation, metal enclosure filled with self-extinguishing resin. Available with quick-connect or screw terminals, with an option for flexible wire leads. Medical versions without Y-capacitors available, with no leakage current.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 150.2418 | $ 150.24 |
| 198+ | $ 59.9483 | $ 11869.76 |
| 504+ | $ 57.945 | $ 29204.28 |
| 1,008+ | $ 56.9555 | $ 57411.14 |
Standard Packaging18/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Length | 91mm | |
| Leakage Current | 790uA | |
| Width | 51mm | |
| Height | 45mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 300V | |
| Current Rating | 32A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Length | 91mm | |
| Leakage Current | 790uA | |
| Width | 51mm |
| Type | Description | |
|---|---|---|
| Height | 45mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 300V | |
| Current Rating | 32A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
General-purpose single-phase filter series with medium attenuation. Chassis-mount design for quick installation, metal enclosure filled with self-extinguishing resin. Available with quick-connect or screw terminals, with an option for flexible wire leads. Medical versions without Y-capacitors available, with no leakage current.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FLLE2032AQDI | KEMET | - | 0 | $ 156.9671 | ||
| FLLE2032ARDI | KEMET | - | 0 | $ 67.4854 | ||
| RPM7200-50-S 0.8MA/LINE | Astrodyne TDI | - | 0 | $ 4226.5758 | ||
| RPT5500-35-S | Astrodyne TDI | - | 0 | $ 4213.3146 | ||
| RPM7000-50-S 10NF | Astrodyne TDI | - | 0 | $ 2869.2994 | ||
| RPTC2003-60 | Astrodyne TDI | - | 0 | $ 4866.5465 | ||
| RPTC2011-100 | Astrodyne TDI | - | 0 | $ 6666.8626 | ||
| FN2520-32-103-C1111 | TE / Schaffner | - | 0 | $ 120.7325 | ||
| FN2520-32-08-C1111 | TE / Schaffner | - | 0 | $ 94.3704 | ||
| FN2520-32-07-C1111 | TE / Schaffner | - | 0 | $ 92.0673 |

