LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC33167TVG product image
  • MC33167TVG thumbnail 1
  • MC33167TVG thumbnail 2
  • MC33167TVG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC33167TVGRoHS

Manufacturer
MPN
MC33167TVG
LCSC Part #
C57011
Packaging
TO-220
Customer #
Key Attributes
High Efficiency 5.0 A Inverting Switching Regulator
Datasheetpdf icononsemi MC33167TVG
In-Stock: 1,248
1,248 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.8596$ 3.86
10+$ 3.3413$ 33.41
50+$ 3.0332$ 151.66
100+$ 2.7219$ 272.19
500+$ 2.5785$ 1289.25
1,000+$ 2.5133$ 2513.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
Manufactureronsemi
PackagingTO-220
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching72kHz
FunctionBoost;Step-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;External compensation
Output TypeAdjustable
TopologyBoost;Buck;Inverting
Operating Voltage7.5V~40V
Switch tube (built-in/external)Built-in
Output Voltage5.05V~40V
Output Current5.5A
Quiescent Current36uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The MC34167, MC33167 series are monolithic power switching regulators that are optimized for dc−to−dc converter applications. These devices operate as fixed frequency, voltage mode regulators containing all the active functions required to directly implement step−down and voltage−inverting converters with a minimum number of external components. They can also be used cost effectively in step−up converter applications. Potential markets include automotive, computer, industrial, and cost sensitive consumer products.

Features

AI Translation
  • Output Switch Current in Excess of 5.0 A
  • Fixed Frequency Oscillator (72 kHz) with On−Chip Timing
  • Provides 5.05 V Output without External Resistor Divider
  • Precision 2% Reference
  • 0% to 95% Output Duty Cycle
  • Cycle−by−Cycle Current Limiting
  • Undervoltage Lockout with Hysteresis
  • Internal Thermal Shutdown
  • Operation from 7.5 V to 40 V
  • Standby Mode Reduces Power Supply Current to 36 μA
  • Economical 5−Lead TO−220 Package with Two Optional Leadforms
  • Also Available in Surface Mount D²PAK Package
  • Moisture Sensitivity Level (MSL) Equals 1
  • Pb−Free Packages are Available

Applications

AI Translation
  • automotive
  • computer
  • industrial
  • cost sensitive consumer products