LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS F1152NBGI8 product image
Images for reference only

RENESAS F1152NBGI8RoHS

Manufacturer
MPN
F1152NBGI8
LCSC Part #
C5700656
Packaging
VFQFPN-36(6x6)
Customer #
Key Attributes
4.75V~5.25V 8.5dB 10dB VFQFPN-36(6x6) RF Mixers RoHS
Datasheetpdf iconRENESAS F1152NBGI8
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.0105$ 23.01
200+$ 9.1823$ 1836.46
500+$ 8.8744$ 4437.20
1,000+$ 8.7236$ 8723.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Mixers
ManufacturerRENESAS
PackagingVFQFPN-36(6x6)
Features-
Voltage - Supply4.75V~5.25V
Operating Temperature-40℃~+100℃
Gain/Loss8.5dB
Noise Figure10dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The F1152 dual channel device is designed to operate with a single 5V supply. It is optimized for operation in a Multi-mode, Multi-carrier BaseStation Receiver for RF bands from 1700 - 2200 MHz with Low Side Injection or from 1400 to 1700 MHz with High Side Injection. IF frequencies from 50 to 350 MHz are supported. Nominally, the device offers +43 dBm Output IP3 with 327 mA of ICC. Alternately one can adjust 4 resistor values and a toggle pin to run the device in low current mode with +40 dBm Output IP3 and 232 mA of ICC.

Features

AI Translation
  • Dual Path for Diversity Systems
  • Ideal for Multi-Carrier Systems
  • 8.5 dB Gain Ultra linear +43 dBm IIP3O
  • Low NF <10 dB
  • 200 Ω output impedance
  • Ultra high +13 dBm P1dB
  • Pin Compatible w/existing solutions
  • 6x6 36 pin package
  • Power Down mode
  • <200 nsec settling from Power Down
  • Minimizes Synth pulling in Standby Mode
  • Low Current Mode: ICC = 232 mA Standard Mode: ICC = 327 mA