MAXIM MAX1595EUA33+T
| Manufacturer | |
| MPN | MAX1595EUA33+T |
| LCSC Part # | C570029 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Regulated 3.3V/5.0V Step-Up/Step-Down Charge Pump |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Function | Buck-Boost | |
| Features | Soft-start;Load disconnect;Low-power standby | |
| Operating Voltage | 1.8V~5.5V | |
| Output Current | 125mA | |
| Output Voltage | 3.3V | |
| Energy Efficiency | - | |
| Quiescent Current | 320uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Function | Buck-Boost |
| Type | Description | |
|---|---|---|
| Features | Soft-start;Load disconnect;Low-power standby | |
| Operating Voltage | 1.8V~5.5V | |
| Output Current | 125mA | |
| Output Voltage | 3.3V | |
| Energy Efficiency | - | |
| Quiescent Current | 320uA |
Introduction
The MAX1595 charge-pump regulator generates either 3.3V or 5V from a 1.8V to 5.5V input. The unique control architecture allows the regulator to step up or step down the input voltage to maintain output regulation. The 1MHz switching frequency, combined with a unique control scheme, allows the use of a ceramic capacitor as small as 1µF for 125mA of output current. The complete regulator requires three external capacitors—no inductor is needed. The MAX1595 is specifically designed to serve as a high-power, high- efficiency auxiliary supply in applications that demand a compact design. The MAX1595 is offered in space-saving 8-pin µMAX and high-power 12-pin TQFN packages.
Features
- Ultra-Small: Requires Only Three Ceramic Capacitors
- No Inductors Required
- Up to 125mA Output Current
- Regulated ±3% Output Voltage
- 1MHz Switching Frequency
- 1.8V to 5.5V Input Voltage
- 220µA Quiescent Current
- 0.1µA Shutdown Current
- Load Disconnect in Shutdown
Applications
- White LED Power
- Flash Memory Supplies
- Battery-Powered Applications
- Miniature Equipment
- PCMCIA Cards
- 3.3V to 5V Local Conversion Applications
- Backup-Battery Boost Converters
- 3V to 5V GSM SIMM Cards
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.0878 | $ 5.09 |
| 10+ | $ 4.3538 | $ 43.54 |
| 30+ | $ 3.9176 | $ 117.53 |
| 100+ | $ 3.4766 | $ 347.66 |
| 500+ | $ 3.2738 | $ 1636.90 |
| 1,000+ | $ 3.1821 | $ 3182.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Function | Buck-Boost | |
| Features | Soft-start;Load disconnect;Low-power standby | |
| Operating Voltage | 1.8V~5.5V | |
| Output Current | 125mA | |
| Output Voltage | 3.3V | |
| Energy Efficiency | - | |
| Quiescent Current | 320uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Function | Buck-Boost |
| Type | Description | |
|---|---|---|
| Features | Soft-start;Load disconnect;Low-power standby | |
| Operating Voltage | 1.8V~5.5V | |
| Output Current | 125mA | |
| Output Voltage | 3.3V | |
| Energy Efficiency | - | |
| Quiescent Current | 320uA |
Introduction
The MAX1595 charge-pump regulator generates either 3.3V or 5V from a 1.8V to 5.5V input. The unique control architecture allows the regulator to step up or step down the input voltage to maintain output regulation. The 1MHz switching frequency, combined with a unique control scheme, allows the use of a ceramic capacitor as small as 1µF for 125mA of output current. The complete regulator requires three external capacitors—no inductor is needed. The MAX1595 is specifically designed to serve as a high-power, high- efficiency auxiliary supply in applications that demand a compact design. The MAX1595 is offered in space-saving 8-pin µMAX and high-power 12-pin TQFN packages.
Features
- Ultra-Small: Requires Only Three Ceramic Capacitors
- No Inductors Required
- Up to 125mA Output Current
- Regulated ±3% Output Voltage
- 1MHz Switching Frequency
- 1.8V to 5.5V Input Voltage
- 220µA Quiescent Current
- 0.1µA Shutdown Current
- Load Disconnect in Shutdown
Applications
- White LED Power
- Flash Memory Supplies
- Battery-Powered Applications
- Miniature Equipment
- PCMCIA Cards
- 3.3V to 5V Local Conversion Applications
- Backup-Battery Boost Converters
- 3V to 5V GSM SIMM Cards
C570029 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



