PANASONIC ECHU1C472JX5
| Manufacturer | |
| Mfr. Part # | ECHU1C472JX5 |
| LCSC Part # | C569807 |
| Package | 0805 |
| Customer # | |
| Description | 4.7nF -55℃~+125℃ ±5% 0805 Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2517 | $ 1.26 |
50+ | $ 0.2007 | $ 10.04 |
150+ | $ 0.1789 | $ 26.84 |
500+ | $ 0.1516 | $ 75.80 |
3,000+ | $ 0.1395 | $ 418.50 |
6,000+ | $ 0.1322 | $ 793.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$