PANASONIC ECHU1C101JX5
| Manufacturer | |
| MPN | ECHU1C101JX5 |
| LCSC Part # | C569763 |
| Packaging | 0603 |
| Customer # | |
| Description | 100pF -55℃~+125℃ ±5% 0603 Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,000
4,000
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2327 | $ 1.16 |
50+ | $ 0.1855 | $ 9.28 |
150+ | $ 0.1653 | $ 24.80 |
500+ | $ 0.1401 | $ 70.05 |
2,500+ | $ 0.1289 | $ 322.25 |
4,000+ | $ 0.1222 | $ 488.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$