Wolfspeed C3D16060D
| Manufacturer | |
| Mfr. Part # | C3D16060D |
| LCSC Part # | C5693027 |
| Package | TO-247-3 |
| Customer # | |
| Key Attributes | DIODE ARRAY SIC 600V 8A TO-247-3 |
| Description | SiC Diode Array 1 Pair Common Cathode 600V 8A Through Hole TO-247-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Wolfspeed | |
| Package | TO-247-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.5547 | $ 4.55 |
10+ | $ 3.9341 | $ 39.34 |
30+ | $ 3.5656 | $ 106.97 |
90+ | $ 3.1939 | $ 287.45 |
510+ | $ 3.0216 | $ 1541.02 |
990+ | $ 2.945 | $ 2915.55 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$